
ECS-120-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2300TR-ND - Tape & Reel (TR) XC2300CT-ND - Cut Tape (CT) XC2300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-33-JGN-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $3.06300 | $30.63 |
| 25 | $2.89840 | $72.46 |
| 50 | $2.77740 | $138.87 |
| 100 | $2.66310 | $266.31 |
| 250 | $2.51800 | $629.50 |
| 500 | $2.41394 | $1,206.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.31403 | $2,314.03 |
| 2,000 | $2.23149 | $4,462.98 |











