12 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US - 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-18-28AX-TR

DigiKey Part Number
XC1315TR-ND - Tape & Reel (TR)
XC1315CT-ND - Cut Tape (CT)
XC1315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-18-28AX-TR
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US - 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-18-28AX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.48000$7.48
10$6.51100$65.11
25$6.15960$153.99
50$5.90460$295.23
100$5.65970$565.97
250$5.35252$1,338.13
500$5.13104$2,565.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.91884$4,918.84
2,000$4.71548$9,430.96
3,000$4.60053$13,801.59
5,000$4.45975$22,298.75
7,000$4.36940$30,585.80
10,000$4.27570$42,757.00
Manufacturers Standard Package