
ECS-120-10-36Q-AES-TR | |
|---|---|
DigiKey Part Number | XC2722TR-ND - Tape & Reel (TR) XC2722CT-ND - Cut Tape (CT) XC2722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-10-36Q-AES-TR |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-10-36Q-AES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.28000 | $32.80 |
| 25 | $3.10440 | $77.61 |
| 50 | $2.97620 | $148.81 |
| 100 | $2.85290 | $285.29 |
| 250 | $2.69796 | $674.49 |
| 500 | $2.58632 | $1,293.16 |
| 1,000 | $2.47928 | $2,479.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.31871 | $6,956.13 |
| 6,000 | $2.22286 | $13,337.16 |
| 9,000 | $2.16864 | $19,517.76 |
| 15,000 | $2.10225 | $31,533.75 |
| 21,000 | $2.05965 | $43,252.65 |
| 30,000 | $2.01545 | $60,463.50 |











