
ECS-110.5-20-7SX-TR | |
---|---|
DigiKey Part Number | XC1219TR-ND - Tape & Reel (TR) XC1219CT-ND - Cut Tape (CT) XC1219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-20-7SX-TR |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-20-7SX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.16000 | $28.16 |
10 | $24.47700 | $244.77 |
25 | $23.14520 | $578.63 |
50 | $22.18780 | $1,109.39 |
100 | $21.26980 | $2,126.98 |
250 | $20.11628 | $5,029.07 |
500 | $20.08854 | $10,044.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.49019 | $18,490.19 |
2,000 | $17.72837 | $35,456.74 |
3,000 | $17.29773 | $51,893.19 |