HC-49U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-110.5-20-1

DigiKey Part Number
X089-ND
Manufacturer
Manufacturer Product Number
ECS-110.5-20-1
Description
CRYSTAL 11.0592MHZ 20PF TH
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-20-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.68000$5.68
10$4.97200$49.72
25$4.70200$117.55
50$4.50620$225.31
100$4.32020$432.02
300$3.88083$1,164.25
500$3.53218$1,766.09
1,000$3.40624$3,406.24
2,500$3.29540$8,238.50
Manufacturers Standard Package