
ECS-100A-080 | |
|---|---|
DigiKey Part Number | X112-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100A-080 |
Description | XTAL OSC XO 8.0000MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100A-080 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Size / Dimension 0.821" L x 0.520" W (20.86mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.200" (5.08mm) |
Output TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.47000 | $26.47 |
| 10 | $22.97900 | $229.79 |
| 25 | $21.73120 | $543.28 |
| 50 | $20.83160 | $1,041.58 |
| 100 | $19.96920 | $1,996.92 |
| 250 | $18.88576 | $4,721.44 |
| 500 | $18.10604 | $9,053.02 |
| 1,000 | $17.35896 | $17,358.96 |
| 2,500 | $16.41958 | $41,048.95 |

