
ECS-100A-050 | |
---|---|
DigiKey Part Number | X109-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100A-050 |
Description | XTAL OSC XO 5.0000MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100A-050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 5 MHz | |
Function | - | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.821" L x 0.520" W (20.86mm x 13.20mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.25000 | $20.25 |
10 | $17.60000 | $176.00 |
25 | $16.64200 | $416.05 |
50 | $15.95360 | $797.68 |
100 | $15.29340 | $1,529.34 |
250 | $14.46364 | $3,615.91 |
500 | $14.35710 | $7,178.55 |
1,000 | $13.29361 | $13,293.61 |
2,500 | $12.57369 | $31,434.22 |