
ECS-100-S-4X | |
|---|---|
DigiKey Part Number | X1061-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100-S-4X |
Description | CRYSTAL 10.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal Series 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-S-4X Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.37400 | $43.74 |
| 25 | $4.13720 | $103.43 |
| 50 | $3.96600 | $198.30 |
| 200 | $3.64540 | $729.08 |
| 400 | $3.49435 | $1,397.74 |
| 600 | $3.40905 | $2,045.43 |
| 1,000 | $3.30455 | $3,304.55 |
| 2,600 | $3.11766 | $8,105.92 |

