
ECS-100-8-33-JGN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-100-8-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-100-8-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-100-8-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-8-33-JGN-TR3 |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-8-33-JGN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $3.35000 | $33.50 |
25 | $3.16760 | $79.19 |
50 | $3.03600 | $151.80 |
100 | $2.91080 | $291.08 |
250 | $2.75244 | $688.11 |
500 | $2.59918 | $1,299.59 |
1,000 | $2.52945 | $2,529.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.06788 | $6,203.64 |
6,000 | $2.03675 | $12,220.50 |
9,000 | $2.02948 | $18,265.32 |
15,000 | $2.02120 | $30,318.00 |