
ECS-100-20-30B-TR | |
---|---|
DigiKey Part Number | XC1117TR-ND - Tape & Reel (TR) XC1117CT-ND - Cut Tape (CT) XC1117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-20-30B-TR |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-20-30B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $5.32600 | $53.26 |
25 | $5.08720 | $127.18 |
50 | $4.37440 | $218.72 |
100 | $4.19340 | $419.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.54804 | $5,548.04 |
2,000 | $4.48932 | $8,978.64 |
3,000 | $3.64491 | $10,934.73 |
5,000 | $3.57106 | $17,855.30 |
10,000 | $3.49442 | $34,944.20 |
12,000 | $3.45590 | $41,470.80 |
24,000 | $3.31335 | $79,520.40 |