
ECS-100-20-28AX-TR | |
|---|---|
DigiKey Part Number | XC1313TR-ND - Tape & Reel (TR) XC1313CT-ND - Cut Tape (CT) XC1313DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-20-28AX-TR |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-20-28AX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.35500 | $63.55 |
| 25 | $6.01160 | $150.29 |
| 50 | $5.76160 | $288.08 |
| 100 | $5.52320 | $552.32 |
| 250 | $5.22296 | $1,305.74 |
| 500 | $5.00690 | $2,503.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.79971 | $4,799.71 |
| 2,000 | $4.60137 | $9,202.74 |
| 3,000 | $4.48916 | $13,467.48 |
| 5,000 | $4.35176 | $21,758.80 |
| 7,000 | $4.26360 | $29,845.20 |
| 10,000 | $4.17216 | $41,721.60 |

