ECS-100-12-33-JGN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-12-33-JGN-TR3

DigiKey Part Number
50-ECS-100-12-33-JGN-TR3TR-ND - Tape & Reel (TR)
50-ECS-100-12-33-JGN-TR3CT-ND - Cut Tape (CT)
50-ECS-100-12-33-JGN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-12-33-JGN-TR3
Description
CRYSTAL 10.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-12-33-JGN-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,285
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$3.35000$33.50
25$3.16760$79.19
50$3.03600$151.80
100$2.91080$291.08
250$2.75244$688.11
500$2.56872$1,284.36
1,000$2.52945$2,529.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.36563$7,096.89
6,000$2.17295$13,037.70
9,000$2.05495$18,494.55
15,000$2.04658$30,698.70
21,000$2.04156$42,872.76
36,000$2.03358$73,208.88
Manufacturers Standard Package