
ECS-100-12-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2604TR-ND - Tape & Reel (TR) XC2604CT-ND - Cut Tape (CT) XC2604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-12-33-AGN-TR |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-12-33-AGN-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-100-12-33-JGN-TR3 | ECS Inc. | 7,968 | 50-ECS-100-12-33-JGN-TR3CT-ND | $3.86000 | Parametric Equivalent |
| ABM8-10.000MHZ-12-R100-D3Y-T | Abracon LLC | 23 | 535-ABM8-10.000MHZ-12-R100-D3Y-TCT-ND | $3.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.30500 | $33.05 |
| 25 | $3.13080 | $78.27 |
| 50 | $2.99920 | $149.96 |
| 100 | $2.87590 | $287.59 |
| 250 | $2.71968 | $679.92 |
| 500 | $2.60704 | $1,303.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.72329 | $2,723.29 |
| 2,000 | $2.61066 | $5,221.32 |
| 3,000 | $2.54697 | $7,640.91 |
| 5,000 | $2.46893 | $12,344.65 |
| 7,000 | $2.41886 | $16,932.02 |
| 10,000 | $2.36690 | $23,669.00 |

