
ECS-100-12-30-GM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-100-12-30-GM-TR-ND - Tape & Reel (TR) 50-ECS-100-12-30-GM-TRCT-ND - Cut Tape (CT) 50-ECS-100-12-30-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-12-30-GM-TR |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 12pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-12-30-GM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.87000 | $58.70 |
| 25 | $5.54800 | $138.70 |
| 50 | $5.31940 | $265.97 |
| 100 | $5.09900 | $509.90 |
| 250 | $4.82208 | $1,205.52 |
| 500 | $4.62262 | $2,311.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.43147 | $4,431.47 |
| 2,000 | $4.24826 | $8,496.52 |
| 3,000 | $4.14468 | $12,434.04 |
| 5,000 | $4.01780 | $20,089.00 |
| 7,000 | $3.93641 | $27,554.87 |
| 10,000 | $3.85195 | $38,519.50 |

