
EC3645ETTTS-8.000M TR | |
---|---|
DigiKey Part Number | 2773-EC3645ETTTS-8.000MTR-ND - Tape & Reel (TR) 2773-EC3645ETTTS-8.000MCT-ND - Cut Tape (CT) 2773-EC3645ETTTS-8.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC3645ETTTS-8.000M TR |
Description | OSC XO 8MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.81000 | $12.81 |
10 | $11.15100 | $111.51 |
25 | $10.54280 | $263.57 |
50 | $10.10780 | $505.39 |
100 | $9.68900 | $968.90 |
250 | $9.16280 | $2,290.70 |
500 | $8.78412 | $4,392.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.42112 | $8,421.12 |
2,000 | $8.07335 | $16,146.70 |
3,000 | $7.87673 | $23,630.19 |
5,000 | $7.63600 | $38,180.00 |
7,000 | $7.48156 | $52,370.92 |
10,000 | $7.32136 | $73,213.60 |