
EC2600ETTTS-50.000M TR | |
---|---|
DigiKey Part Number | 2773-EC2600ETTTS-50.000MTR-ND - Tape & Reel (TR) 2773-EC2600ETTTS-50.000MTRCT-ND - Cut Tape (CT) 2773-EC2600ETTTS-50.000MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC2600ETTTS-50.000M TR |
Description | STANDARD CLOCK OSCILLATOR 50.000 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 18mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.91000 | $13.91 |
10 | $12.07600 | $120.76 |
25 | $11.41960 | $285.49 |
50 | $10.94700 | $547.35 |
100 | $10.49500 | $1,049.50 |
250 | $9.92484 | $2,481.21 |
500 | $9.51438 | $4,757.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.12139 | $9,121.39 |
2,000 | $8.74477 | $17,489.54 |
3,000 | $8.53186 | $25,595.58 |
5,000 | $8.27118 | $41,355.90 |
7,000 | $8.10392 | $56,727.44 |
10,000 | $7.93044 | $79,304.40 |