10 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB3250AYA08-10.000M TR

DigiKey Part Number
2773-EB3250AYA08-10.000MTR-ND - Tape & Reel (TR)
2773-EB3250AYA08-10.000MCT-ND - Cut Tape (CT)
2773-EB3250AYA08-10.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB3250AYA08-10.000M TR
Description
CRYSTAL 10.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,872
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$7.15300$71.53
25$6.76480$169.12
50$6.48520$324.26
100$6.21710$621.71
250$5.87968$1,469.92
500$5.63634$2,818.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.40333$5,403.33
2,000$5.18000$10,360.00
3,000$5.05373$15,161.19
5,000$4.89909$24,495.45
7,000$4.79988$33,599.16
10,000$4.69694$46,969.40
Manufacturers Standard Package