
EB3250AYA08-10.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB3250AYA08-10.000MTR-ND - Tape & Reel (TR) 2773-EB3250AYA08-10.000MCT-ND - Cut Tape (CT) 2773-EB3250AYA08-10.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB3250AYA08-10.000M TR |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $7.15300 | $71.53 |
| 25 | $6.76480 | $169.12 |
| 50 | $6.48520 | $324.26 |
| 100 | $6.21710 | $621.71 |
| 250 | $5.87968 | $1,469.92 |
| 500 | $5.63634 | $2,818.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.40333 | $5,403.33 |
| 2,000 | $5.18000 | $10,360.00 |
| 3,000 | $5.05373 | $15,161.19 |
| 5,000 | $4.89909 | $24,495.45 |
| 7,000 | $4.79988 | $33,599.16 |
| 10,000 | $4.69694 | $46,969.40 |

