EB2532JA12-24.576M TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ecliptek
In Stock: 0
Unit Price: $0.00000
Datasheet
24.576 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2532JA12-24.576M TR

DigiKey Part Number
2773-EB2532JA12-24.576MTR-ND - Tape & Reel (TR)
2773-EB2532JA12-24.576MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EB2532JA12-24.576M TR
Description
CRYSTAL 24.5760MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.576 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.60222$10,806.66
Manufacturers Standard Package