
EB1620YA10-27.120M TR | |
|---|---|
DigiKey Part Number | 2773-EB1620YA10-27.120MTR-ND - Tape & Reel (TR) 2773-EB1620YA10-27.120MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EB1620YA10-27.120M TR |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.64400 | $96.44 |
| 25 | $9.12240 | $228.06 |
| 50 | $8.74600 | $437.30 |
| 100 | $8.38350 | $838.35 |
| 250 | $7.92848 | $1,982.12 |
| 500 | $7.60062 | $3,800.31 |
| 1,000 | $7.28639 | $7,286.39 |

