
EB1620YA10-27.120M TR | |
|---|---|
DigiKey Part Number | 2773-EB1620YA10-27.120MTR-ND - Tape & Reel (TR) 2773-EB1620YA10-27.120MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EB1620YA10-27.120M TR |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-271.2-10-37Q-ES-TR | ECS Inc. | 77 | XC2168CT-ND | $9.70000 | Similar |
| ABM11AIG-27.120MHZ-4Z-T3 | Abracon LLC | 26,796 | 535-13376-1-ND | $10.93000 | Parametric Equivalent |
| SA204271F35HAR | CTS-Frequency Controls | 0 | 110-SA204271F35HARTR-ND | $3.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.64400 | $96.44 |
| 25 | $9.12240 | $228.06 |
| 50 | $8.74600 | $437.30 |
| 100 | $8.38350 | $838.35 |
| 250 | $7.92848 | $1,982.12 |
| 500 | $7.60062 | $3,800.31 |
| 1,000 | $7.28639 | $7,286.39 |

