EB13E2H2H-1.8432M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB13E2H2H-25.000M TR

DigiKey Part Number
2773-EB13E2H2H-25.000MTR-ND - Tape & Reel (TR)
2773-EB13E2H2H-25.000MCT-ND - Cut Tape (CT)
2773-EB13E2H2H-25.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB13E2H2H-25.000M TR
Description
OSC XO 25MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.02000$10.02
10$8.71200$87.12
25$8.23720$205.93
50$7.89740$394.87
100$7.57140$757.14
250$7.15968$1,789.92
500$6.86374$3,431.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.59292$5,592.92
2,000$5.36187$10,723.74
3,000$5.23123$15,693.69
5,000$5.13188$25,659.40
Manufacturers Standard Package