
EB13E2H2H-20.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2H2H-20.000MCT-ND - Cut Tape (CT) 2773-EB13E2H2H-20.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2H2H-20.000M TR |
Description | OSC XO 20MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX3M20.000B10G40TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX3M20.000B10G40TNNTR-ND | $10.88400 | Parametric Equivalent |
| SX3M20.000B20F30TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX3M20.000B20F30TNNTR-ND | $10.57100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $8.09800 | $80.98 |
| 25 | $7.65920 | $191.48 |
| 50 | $7.34340 | $367.17 |
| 100 | $7.03920 | $703.92 |
| 250 | $6.65712 | $1,664.28 |
| 500 | $6.38170 | $3,190.85 |

