EB13E2H2H-1.8432M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB13E2H2H-10.000M TR

DigiKey Part Number
2773-EB13E2H2H-10.000MTR-ND - Tape & Reel (TR)
2773-EB13E2H2H-10.000MCT-ND - Cut Tape (CT)
2773-EB13E2H2H-10.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB13E2H2H-10.000M TR
Description
OSC XO 10MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.28000$9.28
10$8.08800$80.88
25$7.64920$191.23
50$7.33400$366.70
100$7.03030$703.03
250$6.64860$1,662.15
500$6.37354$3,186.77
* All Digi-Reel orders will add a $55.00 reeling fee.