
EB13E2D2H-50.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2D2H-50.000MTR-ND - Tape & Reel (TR) 2773-EB13E2D2H-50.000MCT-ND - Cut Tape (CT) 2773-EB13E2D2H-50.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2D2H-50.000M TR |
Description | OSC XO 50MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $8.09800 | $80.98 |
| 25 | $7.65920 | $191.48 |
| 50 | $7.34340 | $367.17 |
| 100 | $7.03920 | $703.92 |
| 250 | $6.65712 | $1,664.28 |
| 500 | $6.38170 | $3,190.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.11778 | $6,117.78 |

