
EA3250QA10-8.000M TR | |
---|---|
DigiKey Part Number | 2773-EA3250QA10-8.000MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EA3250QA10-8.000M TR |
Description | CRYSTALS 8.000MHZ 10PPM 10PF PAR |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.99114 | $9,991.14 |