
EA2532QA18-12.000M TR | |
|---|---|
DigiKey Part Number | 2773-EA2532QA18-12.000MTR-ND - Tape & Reel (TR) 2773-EA2532QA18-12.000MCT-ND - Cut Tape (CT) 2773-EA2532QA18-12.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EA2532QA18-12.000M TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.51900 | $35.19 |
| 25 | $3.32800 | $83.20 |
| 50 | $3.19000 | $159.50 |
| 100 | $3.05840 | $305.84 |
| 250 | $2.89232 | $723.08 |
| 500 | $2.77262 | $1,386.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.65785 | $2,657.85 |
| 2,000 | $2.54789 | $5,095.78 |
| 3,000 | $2.48572 | $7,457.16 |
| 5,000 | $2.40956 | $12,047.80 |
| 7,000 | $2.36067 | $16,524.69 |
| 10,000 | $2.30997 | $23,099.70 |

