
EA2532LA18-16.000M TR | |
---|---|
DigiKey Part Number | 2773-EA2532LA18-16.000MTR-ND - Tape & Reel (TR) 2773-EA2532LA18-16.000MCT-ND - Cut Tape (CT) 2773-EA2532LA18-16.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EA2532LA18-16.000M TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.52300 | $35.23 |
25 | $3.33240 | $83.31 |
50 | $3.19400 | $159.70 |
100 | $3.06230 | $306.23 |
250 | $2.89600 | $724.00 |
500 | $2.77616 | $1,388.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.66124 | $2,661.24 |
2,000 | $2.55114 | $5,102.28 |
3,000 | $2.48889 | $7,466.67 |
5,000 | $2.41263 | $12,063.15 |
7,000 | $2.36369 | $16,545.83 |
10,000 | $2.31292 | $23,129.20 |
12,000 | $2.28739 | $27,448.68 |
24,000 | $2.19295 | $52,630.80 |
25,000 | $2.18752 | $54,688.00 |