
E1SJA18-8.000M TR | |
|---|---|
DigiKey Part Number | 2773-E1SJA18-8.000MTR-ND - Tape & Reel (TR) 2773-E1SJA18-8.000MCT-ND - Cut Tape (CT) 2773-E1SJA18-8.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SJA18-8.000M TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±15ppm Crystal 18pF 90 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/UP | |
Size / Dimension | 0.457" L x 0.191" W (11.60mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.08800 | $20.88 |
| 25 | $1.97320 | $49.33 |
| 50 | $1.89260 | $94.63 |
| 100 | $1.81450 | $181.45 |
| 250 | $1.71568 | $428.92 |
| 500 | $1.64462 | $822.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57655 | $1,576.55 |
| 2,000 | $1.51136 | $3,022.72 |
| 3,000 | $1.47447 | $4,423.41 |
| 5,000 | $1.42926 | $7,146.30 |
| 7,000 | $1.40025 | $9,801.75 |
| 10,000 | $1.37015 | $13,701.50 |


