
E1SJA18-7.3728M TR | |
---|---|
DigiKey Part Number | 2773-E1SJA18-7.3728MTR-ND - Tape & Reel (TR) 2773-E1SJA18-7.3728MCT-ND - Cut Tape (CT) 2773-E1SJA18-7.3728MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SJA18-7.3728M TR |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±15ppm Crystal 18pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.524" L x 0.191" W (13.30mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $2.09100 | $20.91 |
25 | $1.97560 | $49.39 |
50 | $1.89500 | $94.75 |
100 | $1.81680 | $181.68 |
250 | $1.71784 | $429.46 |
500 | $1.64672 | $823.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.57857 | $1,578.57 |
2,000 | $1.51329 | $3,026.58 |
3,000 | $1.47635 | $4,429.05 |
5,000 | $1.43108 | $7,155.40 |
7,000 | $1.40204 | $9,814.28 |
10,000 | $1.37190 | $13,719.00 |
12,000 | $1.35675 | $16,281.00 |
24,000 | $1.30067 | $31,216.08 |
25,000 | $1.29744 | $32,436.00 |