
E1SJA18-3.579545M TR | |
|---|---|
DigiKey Part Number | 2773-E1SJA18-3.579545MTR-ND - Tape & Reel (TR) 2773-E1SJA18-3.579545MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | E1SJA18-3.579545M TR |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 3.579545 MHz ±15ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Supplier Device Package HC-49/UP |
Frequency Stability ±30ppm | Size / Dimension 0.457" L x 0.191" W (11.60mm x 4.85mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.126" (3.20mm) |

