Parametric Equivalent

E1SHA18-8.000M TR | |
|---|---|
DigiKey Part Number | 2773-E1SHA18-8.000MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E1SHA18-8.000M TR |
Description | CRYSTALS 8.000MHZ 15PPM 18PF PAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±15ppm Crystal 18pF 90 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/UP | |
Size / Dimension | 0.457" L x 0.191" W (11.60mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.66124 | $1,661.24 |








