8 MHz ±50ppm Crystal 18pF 160 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SCA18-8.000M TR

DigiKey Part Number
2773-E1SCA18-8.000MTR-ND - Tape & Reel (TR)
2773-E1SCA18-8.000MCT-ND - Cut Tape (CT)
2773-E1SCA18-8.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E1SCA18-8.000M TR
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 MHz ±50ppm Crystal 18pF 160 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
160 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.524" L x 0.191" W (13.30mm x 4.85mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,195
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$2.07200$20.72
25$1.95800$48.95
50$1.87800$93.90
100$1.80060$180.06
250$1.70252$425.63
500$1.63202$816.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.37340$1,373.40
2,000$1.31658$2,633.16
3,000$1.28442$3,853.26
5,000$1.24504$6,225.20
7,000$1.21977$8,538.39
10,000$1.19354$11,935.40
12,000$1.18036$14,164.32
24,000$1.13156$27,157.44
25,000$1.12875$28,218.75
Manufacturers Standard Package