
E1SCA18-7.3728M TR | |
|---|---|
DigiKey Part Number | 2773-E1SCA18-7.3728MTR-ND - Tape & Reel (TR) 2773-E1SCA18-7.3728MCT-ND - Cut Tape (CT) 2773-E1SCA18-7.3728MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SCA18-7.3728M TR |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±50ppm Crystal 18pF 160 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 160 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.524" L x 0.191" W (13.30mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $2.07200 | $20.72 |
| 25 | $1.95800 | $48.95 |
| 50 | $1.87800 | $93.90 |
| 100 | $1.80060 | $180.06 |
| 250 | $1.70252 | $425.63 |
| 500 | $1.63202 | $816.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.56447 | $1,564.47 |
| 2,000 | $1.49978 | $2,999.56 |
| 3,000 | $1.46317 | $4,389.51 |
| 5,000 | $1.41831 | $7,091.55 |
| 7,000 | $1.38952 | $9,726.64 |
| 10,000 | $1.35965 | $13,596.50 |
| 25,000 | $1.28585 | $32,146.25 |
| 50,000 | $1.23274 | $61,637.00 |

