
902-186N | |
---|---|
DigiKey Part Number | 3235-902-186N-ND |
Manufacturer | Pro'sKit |
Manufacturer Product Number | 902-186N |
Description | VFL Tester |
Customer Reference | |
Detailed Description | Visual Fault Locators FC, SC, ST Connectors 0.531" Dia x 6.299" L (13.50mm x 160.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pro'sKit | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Visual Fault Locators | |
Specifications | FC, SC, ST Connectors | |
Size / Dimension | 0.531" Dia x 6.299" L (13.50mm x 160.00mm) | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 0.201 lb (91.17 g) |