
M52177/240VA | |
---|---|
DigiKey Part Number | 4307-M52177/240VA-ND |
Manufacturer | |
Manufacturer Product Number | M52177/240VA |
Description | MAGNET 1.378"D X 1.890"THICK CYL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.378" Dia x 1.890" H (35.00mm x 48.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | - | |
Finish | Nickel (Ni) | |
Grade | - | |
Gauss Strength | - | |
Size | 1.378" Dia x 1.890" H (35.00mm x 48.00mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,140.96000 | $1,140.96 |
5 | $1,063.26200 | $5,316.31 |
10 | $1,034.29300 | $10,342.93 |
25 | $999.62840 | $24,990.71 |
50 | $975.88880 | $48,794.44 |