FM661
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM661

DigiKey Part Number
4307-FM661-ND
Manufacturer
Manufacturer Product Number
FM661
Description
TAPE ADHSV TRNSFR BLK 0.49"X11YD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Black 0.49" (12.50mm) X 33' (10.0m) 11 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Bag
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
-
Thickness
0.0295" (29.5 mils, 0.750mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.49" (12.50mm)
Length
33' (10.0m) 11 yds
Color
Black
Usage
-
Temperature Range
176°F (80°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$344.18000$344.18
10$264.50200$2,645.02
25$239.67320$5,991.83
50$223.02620$11,151.31
100$208.02020$20,802.02
250$190.43052$47,607.63
Manufacturers Standard Package