New Product
E1021/NEO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1021/NEO

DigiKey Part Number
4307-E1021/NEO-ND
Manufacturer
Manufacturer Product Number
E1021/NEO
Description
NDFEB SHALLOW POT 20X6MM M4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.787" Dia x 0.236" H (20.00mm x 6.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Diametric
Material
Neodymium Iron Boron (NdFeB)
Finish
Zinc
Grade
-
Gauss Strength
-
Size
0.787" Dia x 0.236" H (20.00mm x 6.00mm)
Operating Temperature
80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$59.44000$59.44
5$53.62400$268.12
10$51.44200$514.42
30$48.37133$1,451.14
50$47.07880$2,353.94
100$45.45380$4,545.38
500$42.18242$21,091.21
1,000$40.96284$40,962.84
Manufacturers Standard Package