


W4E400-CP02-71 | |
---|---|
DigiKey Part Number | 381-2579-ND |
Manufacturer | |
Manufacturer Product Number | W4E400-CP02-71 |
Description | FAN AXIAL 528X80MM 230VAC WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 528mm Dia Ball 2910.0 CFM (81.48m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 528mm Dia | |
Width | 80.00mm | |
Air Flow | 2910.0 CFM (81.48m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 73.0dB(A) | |
Power (Watts) | 240W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL | |
Weight | 9.3 lbs (4.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,048.17000 | $4,048.17 |
10 | $3,246.10000 | $32,461.00 |