
W4D400-DP12-40 | |
---|---|
DigiKey Part Number | 381-3615-ND |
Manufacturer | |
Manufacturer Product Number | W4D400-DP12-40 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230VAC Square - 540mm L x 540mm H Ball 1528.5 CFM (42.80m³/min) 9 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 540mm L x 540mm H | |
Width | 152.0mm | |
Air Flow | 1528.5 CFM (42.80m³/min) | |
Static Pressure | 0.502 in H2O (125.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 225W | |
RPM | 1640 RPM | |
Termination | 9 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -40 ~ 140°F (-40 ~ 60°C) | |
Approval Agency | CCC, CE, CSA, UL | |
Current Rating (Amps) | 0.800A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,354.00000 | $6,354.00 |
10 | $5,183.60400 | $51,836.04 |