W4D350-CA06-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4D350-CA06-14

DigiKey Part Number
381-2445-ND
Manufacturer
Manufacturer Product Number
W4D350-CA06-14
Description
FAN AXIAL 460X80MM BALL 230VAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 460mm Dia Ball 1705.0 CFM (47.74m³/min) Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 460mm Dia
Width
80.00mm
Air Flow
1705.0 CFM (47.74m³/min)
Static Pressure
0.603 in H2O (150.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
69.0dB(A)
Power (Watts)
190W
RPM
1620 RPM
Termination
Terminal Block
Ingress Protection
IP44
Operating Temperature
-13 ~ 122°F (-25 ~ 50°C)
Approval Agency
CE, UL
Weight
13 lbs (5.9 kg)
Current Rating (Amps)
0.620A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,257.59000$4,257.59
10$3,498.60000$34,986.00
Manufacturers Standard Package