
W2G110-AK43-31 | |
---|---|
DigiKey Part Number | 381-2323-ND |
Manufacturer | |
Manufacturer Product Number | W2G110-AK43-31 |
Description | FAN AXIAL 119X38MM 24VDC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 140.0 CFM (3.92m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 140.0 CFM (3.92m³/min) | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 61.0dB(A) | |
Power (Watts) | 15 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | ||
Operating Temperature | -13 ~ 162°F (-25 ~ 72°C) | |
Approval Agency | CSA, UL | |
Weight | 1.1 lbs (500.0 g) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |