W2D250-CA06-52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2D250-CA06-52

DigiKey Part Number
381-3585-ND
Manufacturer
Manufacturer Product Number
W2D250-CA06-52
Description
FAN AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial, 3 Phase 265/460VAC Round - 320mm Dia Ball 9 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
265/460VAC
Size / Dimension
Round - 320mm Dia
Width
85.00mm
Air Flow
-
Static Pressure
0.502 in H2O (125.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial, 3 Phase
Features
Dual Voltage, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
150W
RPM
2900 RPM
Termination
9 Wire Leads with Splice Terminals
Ingress Protection
IP44
Operating Temperature
-13 ~ 149°F (-25 ~ 65°C)
Approval Agency
CE, CSA, UL
Current Rating (Amps)
0.220/0.380A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,796.41000$2,796.41
10$2,246.57000$22,465.70
25$2,172.73440$54,318.36
Manufacturers Standard Package