W2D200-CA04-52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2D200-CA04-52

DigiKey Part Number
381-3584-ND
Manufacturer
Manufacturer Product Number
W2D200-CA04-52
Description
FAN AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial, 3 Phase Ball
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
-
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial, 3 Phase
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,525.66000$2,525.66
10$2,030.18400$20,301.84
25$1,950.78000$48,769.50
Manufacturers Standard Package

Other Suppliers on DigiKey

43In Stock
Ships from WEC