Fan Tubeaxial 24VDC Round - 220mm Dia Ball 2 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Round - 220mm Dia Ball 2 Wire Leads with Splice Terminals
W1G180-AB57-30
W1G180-AB57-30

W1G180-AB57-30

DigiKey Part Number
381-3574-ND
Manufacturer
Manufacturer Product Number
W1G180-AB57-30
Description
FAN AXIAL 220X70MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 220mm Dia Ball 2 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
35 W
Mfr
RPM
Series
Termination
2 Wire Leads with Splice Terminals
Packaging
Bulk
Ingress Protection
Part Status
Active
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, UL
Size / Dimension
Round - 220mm Dia
Current Rating (Amps)
1.60A
Width
70.00mm
Voltage Range
14 ~ 28VDC
Bearing Type
Ball
Material - Frame
Aluminum
Fan Type
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Features
Locked Rotor Protection
Base Product Number
Noise
70.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,433.48000$2,433.48
10$2,244.88100$22,448.81
Manufacturers Standard Package

Other Suppliers on DigiKey

10In Stock
Ships from WEC