Similar

W1G180-AB31-01 | |
|---|---|
DigiKey Part Number | 381-3135-ND |
Manufacturer | |
Manufacturer Product Number | W1G180-AB31-01 |
Description | FAN AXIAL 200X70MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 200mm Dia Ball 529.7 CFM (14.83m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 93 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Part Status Active | Approval Agency CE, CSA, UL |
Voltage - Rated | Weight 4 lbs (1.8 kg) |
Size / Dimension Round - 200mm Dia | Voltage Range 16 ~ 28VDC |
Width 70.00mm | Material - Frame Aluminum |
Air Flow 529.7 CFM (14.83m³/min) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 42000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 68.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R200A4-051-D0550 | NMB Technologies Corporation | 8 | P18921-ND | $1,930.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,762.51000 | $2,762.51 |
| 10 | $2,183.58900 | $21,835.89 |
| 30 | $2,029.99233 | $60,899.77 |



