
W1G130-AA25-01 | |
---|---|
DigiKey Part Number | 381-2742-ND |
Manufacturer | |
Manufacturer Product Number | W1G130-AA25-01 |
Description | FAN 220VAC 220CFM 130MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 151mm Dia Ball |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 151mm Dia | |
Width | 58.00mm | |
Air Flow | - | |
Static Pressure | 0.363 in H2O (90.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | - | |
Power (Watts) | 24.00W | |
RPM | 3200 RPM | |
Termination | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CCC, CSA, EAC, UL, VDE | |
Weight | 1.7 lbs (771.1 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | - | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,453.28000 | $1,453.28 |
10 | $1,172.02300 | $11,720.23 |
30 | $1,087.44733 | $32,623.42 |