
VM.ECI6340BK1 | |
---|---|
DigiKey Part Number | 381-3628-ND |
Manufacturer | |
Manufacturer Product Number | VM.ECI6340BK1 |
Description | STANDARD MOTOR 4000 RPM 24V |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4000 RPM 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | VM.ECI6340BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 94.88 / 670 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 2.480" Dia (63.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.929" (49.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,918.27000 | $2,918.27 |
5 | $2,687.05000 | $13,435.25 |