
S4S250-BA02-01 | |
---|---|
DigiKey Part Number | 381-S4S250-BA02-01-ND |
Manufacturer | |
Manufacturer Product Number | S4S250-BA02-01 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 250mm Dia Ball 589 CFM (16.49m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 73.00mm | |
Air Flow | 589 CFM (16.49m³/min) | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protection (TOP) | |
Noise | 62.0dB(A) | |
Power (Watts) | 75.0W | |
RPM | 1620 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | 122°F (50°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.330A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,835.59600 | $18,355.96 |