
S4E450-AP01-02 | |
---|---|
DigiKey Part Number | S4E450-AP01-02-ND |
Manufacturer | |
Manufacturer Product Number | S4E450-AP01-02 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 522mm Dia Ball 2173.4 CFM (60.86m³/min) 4 Wire Leads with Splice Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 522mm Dia | |
Width | 164.0mm | |
Air Flow | 2173.4 CFM (60.86m³/min) | |
Static Pressure | 0.141 in H2O (35.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 355W | |
RPM | 1600 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CE, EAC | |
Current Rating (Amps) | 1.55A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3,290.58600 | $32,905.86 |